Coast G LED Pen Torch Black 36 lm, 144 mm

RS Stock No.: 127-0162Brand: CoastManufacturers Part No.: G20
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Coast

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

36 lm

Case Material

Aluminium

Batteries

2x AAA

Model

G20

Hazardous Area

No

Range

22 m

Beam Type

Flood

Length

144 mm

Colour

Black

Weight with Batteries

68g

Country of Origin

China

Product details

Coast G20 LED Torch

The Coast G20 LED inspection torch combines bright light, compact size and low cost. It's optimised for close up use with perfectly circular beam illuminates where and when you need it.
Powered by 2 x AAA alkaline batteries the G20 has an impressive run time of 10 hours.
The lightweight aircraft grade Aluminium casing offers great durability, holding up to heavy daily use. The G20 is impact and weather resistant with the LED being virtually unbreakable.

Features and Benefits

• Compact and lightweight
• Aluminium body
• Impact and weather resistant
• Weight: 68 g (including batteries)
• Powered by 2 x AAA alkaline batteries

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.

You may be interested in

P.O.A.

Coast G LED Pen Torch Black 36 lm, 144 mm

P.O.A.

Coast G LED Pen Torch Black 36 lm, 144 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Coast

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

36 lm

Case Material

Aluminium

Batteries

2x AAA

Model

G20

Hazardous Area

No

Range

22 m

Beam Type

Flood

Length

144 mm

Colour

Black

Weight with Batteries

68g

Country of Origin

China

Product details

Coast G20 LED Torch

The Coast G20 LED inspection torch combines bright light, compact size and low cost. It's optimised for close up use with perfectly circular beam illuminates where and when you need it.
Powered by 2 x AAA alkaline batteries the G20 has an impressive run time of 10 hours.
The lightweight aircraft grade Aluminium casing offers great durability, holding up to heavy daily use. The G20 is impact and weather resistant with the LED being virtually unbreakable.

Features and Benefits

• Compact and lightweight
• Aluminium body
• Impact and weather resistant
• Weight: 68 g (including batteries)
• Powered by 2 x AAA alkaline batteries

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.

You may be interested in