Coast LED Keyring Torch 19 lm, 62 mm

RS Stock No.: 185-7668Brand: CoastManufacturers Part No.: G4
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Coast

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

19 lm

Batteries

4 x AG5

IP Rating

IPX4

Model

G4

Range

24 m

Beam Type

Flood

Length

62 mm

Weight with Batteries

11.3g

Weight (with Batteries)

11.3g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Coast LED Keyring Torch 19 lm, 62 mm

P.O.A.

Coast LED Keyring Torch 19 lm, 62 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Coast

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

19 lm

Batteries

4 x AG5

IP Rating

IPX4

Model

G4

Range

24 m

Beam Type

Flood

Length

62 mm

Weight with Batteries

11.3g

Weight (with Batteries)

11.3g

Country of Origin

China

You may be interested in