Coast LED Head Torch 240 lm, 104 m Range

RS Stock No.: 127-0174Brand: CoastManufacturers Part No.: HL7R
brand-logo
View all in Head Torches

Technical documents

Specifications

Brand

Coast

Model Number

HL7R

Rechargeable

Yes

Lamp Type

LED

Luminosity

240 lm

Batteries

AAA

Hazardous Area

No

Range

104 m

Beam Type

Flood, Spot

Weight with Batteries

125g

Weight (with Batteries)

125g

Colour

Black

Case Material

Plastic

Model

HL7R

Country of Origin

China

Product details

Coast HL7R Rechargeable LED Head Torch

The Coast HL7R LED rechargeable head torch gives you the ability to shine an ultra wide flood beam and then a swift twist of the bezel to a long reaching spot beam through the Pure Beam Focusing System.
In addition, the Variable Light Control Technology onboard, you have the ability to adjust the light output via the control wheel.
The charging of this torch is via a mini USB directly into the back of the head torch, you can quickly charge the NiMH batteries.
The adjustable casing is weatherproof to IPX4 resistant to allow precision positioning of light. Powered by 3 x Lithium-ion batteries the HL7R has an impressive run time of up to 1 1/2 hours (High) or 40 hours (Low).
The HL7R head torch is ideal for everyday users and perfect for hunting, fishing and other outdoor activities.

Features and Benefits

• Lightweight and Compact Head torch
• Hinged beam adjustment
• Removable elasticated headband for comfort fit
• Charged via mini USB
• IPX4 weather resistant
• Weight: 124 g (including batteries)

Approvals

CE / RoHS

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.

Stock information temporarily unavailable.

P.O.A.

Coast LED Head Torch 240 lm, 104 m Range

P.O.A.

Coast LED Head Torch 240 lm, 104 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Coast

Model Number

HL7R

Rechargeable

Yes

Lamp Type

LED

Luminosity

240 lm

Batteries

AAA

Hazardous Area

No

Range

104 m

Beam Type

Flood, Spot

Weight with Batteries

125g

Weight (with Batteries)

125g

Colour

Black

Case Material

Plastic

Model

HL7R

Country of Origin

China

Product details

Coast HL7R Rechargeable LED Head Torch

The Coast HL7R LED rechargeable head torch gives you the ability to shine an ultra wide flood beam and then a swift twist of the bezel to a long reaching spot beam through the Pure Beam Focusing System.
In addition, the Variable Light Control Technology onboard, you have the ability to adjust the light output via the control wheel.
The charging of this torch is via a mini USB directly into the back of the head torch, you can quickly charge the NiMH batteries.
The adjustable casing is weatherproof to IPX4 resistant to allow precision positioning of light. Powered by 3 x Lithium-ion batteries the HL7R has an impressive run time of up to 1 1/2 hours (High) or 40 hours (Low).
The HL7R head torch is ideal for everyday users and perfect for hunting, fishing and other outdoor activities.

Features and Benefits

• Lightweight and Compact Head torch
• Hinged beam adjustment
• Removable elasticated headband for comfort fit
• Charged via mini USB
• IPX4 weather resistant
• Weight: 124 g (including batteries)

Approvals

CE / RoHS

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.