Coast Orange Reusable Fabric Arm Band for Construction Use, Adjustable (Variable)cm Length, One Size

RS Stock No.: 269-7588Brand: CoastManufacturers Part No.: SA300
brand-logo
View all in Arm Protectors

Technical documents

Specifications

Brand

Coast

Material

Fabric

Material Properties

Water Resistant

Reusable/Disposable

Reusable

Length

Adjustable (Variable)cm

Colour

Orange

Primary Application

Construction

Size

One Size

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Coast Orange Reusable Fabric Arm Band for Construction Use, Adjustable (Variable)cm Length, One Size

P.O.A.

Coast Orange Reusable Fabric Arm Band for Construction Use, Adjustable (Variable)cm Length, One Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Coast

Material

Fabric

Material Properties

Water Resistant

Reusable/Disposable

Reusable

Length

Adjustable (Variable)cm

Colour

Orange

Primary Application

Construction

Size

One Size

Country of Origin

China