Technical documents
Specifications
Brand
COAX ConnectorsCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
BELDEN 179DT, RG179, RG187
Size
Standard
Bulkhead
No
Operating Frequency
0 to 3GHz
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
High Definition BNC Straight Crimp Plugs
A series of high definition machined 75 Ω BNC connectors from Coax Connectors. These straight crimp plugs have gold plated brass centre contacts in a nickel plated brass body. The BNC connectors meet standards SMPTE 292M and 424M version 1.1. This range of BNC connectors operate within a frequency range up to 4.5 GHz. Part number 916-0555 operates with in the 12GHz frequency range. Typical applications for these high-quality connectors would include broadcast including Ultra High Definition (4K), Telecom, instrumentation and security.
Coax Connectors BNC Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
COAX ConnectorsCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
BELDEN 179DT, RG179, RG187
Size
Standard
Bulkhead
No
Operating Frequency
0 to 3GHz
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
High Definition BNC Straight Crimp Plugs
A series of high definition machined 75 Ω BNC connectors from Coax Connectors. These straight crimp plugs have gold plated brass centre contacts in a nickel plated brass body. The BNC connectors meet standards SMPTE 292M and 424M version 1.1. This range of BNC connectors operate within a frequency range up to 4.5 GHz. Part number 916-0555 operates with in the 12GHz frequency range. Typical applications for these high-quality connectors would include broadcast including Ultra High Definition (4K), Telecom, instrumentation and security.