COAX Connectors, Plug Cable Mount Micro BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 916-0596Brand: COAX ConnectorsManufacturers Part No.: 67-005-B66-FB
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

Micro BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

BELDEN 1505A, Draka 0.8/3.7 A/F, Image 720

Operating Frequency

0 to 6GHz

Body Plating

Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Micro BNC Straight Crimp Plugs

A series of superior quality 75 Ω machined Micro BNC connectors from Coax Connectors. These straight crimp plugs have nickel plated brass bodies and gold plated beryllium copper contacts. The Micro BNC connectors are designed for HD broadcast, Telecom, HD CCTV applications where high performance in a high density package is required. They can be used in full HD 1080p applications and feature a unique coupling nut which allows the connector to be disconnected when closely mounted. The connectors in this series meet SMPTE 292M 424M and ST2081-1 standards.

Coax Connector Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

COAX Connectors, Plug Cable Mount Micro BNC Connector, 75Ω, Crimp Termination, Straight Body

P.O.A.

COAX Connectors, Plug Cable Mount Micro BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Coaxial Connector Type

Micro BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

BELDEN 1505A, Draka 0.8/3.7 A/F, Image 720

Operating Frequency

0 to 6GHz

Body Plating

Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Micro BNC Straight Crimp Plugs

A series of superior quality 75 Ω machined Micro BNC connectors from Coax Connectors. These straight crimp plugs have nickel plated brass bodies and gold plated beryllium copper contacts. The Micro BNC connectors are designed for HD broadcast, Telecom, HD CCTV applications where high performance in a high density package is required. They can be used in full HD 1080p applications and feature a unique coupling nut which allows the connector to be disconnected when closely mounted. The connectors in this series meet SMPTE 292M 424M and ST2081-1 standards.

Coax Connector Series

You may be interested in