Coba Europe Orthomat® Standard PVC Foam Anti-Fatigue Mat, 0.9m x 18.3m x 9.5mm

RS Stock No.: 193-5913Brand: Coba EuropeManufacturers Part No.: AF010003
brand-logo
View all in Anti-Fatigue Mats

Technical documents

Specifications

Length

18.3m

Thickness

9.5mm

Width

0.9m

Anti-Slip

Yes

Mat Material

PVC Foam

Surface Type

Pebbled

Product Format

Roll

Range

Orthomat® Standard

Oil Resistant

No

Environment Types

Dry

Colour

Black

Chemical Resistant

No

Product details

Orthomat Standard Anti-fatigue Mats

Orthomat is an anti-fatigue mat, made from PVC foam available as a standard anti-fatigue floor mat with a pebble textured surface. The anti-fatigue floor mats are excellent for light to medium use and for dry indoor use. A loose lay anti-fatigue matting, easy to clean, with a tread height of 9 mm.

Features and Benefits:

Loose lay floor mat
Anti-fatigue - Orthomat
Made from Virgin closed cell PVC Foam
Suitable for dry indoor environments
Low to medium traffic
Slip resistant - tested
Fire safety tested
2 colour options available
Pebble textured surface
Pile height 9 mm
Temperature range 0°C to +60°C
Insulated against cold floor surfaces
Easy to clean

Applications:

Dry areas
Production lines
Assembly areas
Packing stations
Work bench areas

Chemical Resistant To?

Chemicals
Alkalis
General industrial chemicals
Alcohols
Aliphatic hydrocarbons
Oil
Grease (must be correctly cleaned)
Weak acid
Strong mineral acids

Does Not Resist:

Organic solvents
Ketones
Esters
Aromatic hydrocarbons

Standard Resistance?

Slip protection EN 13552 category R10
Flame resistant DIN 54332(B2) – part of DIN 4102

How to Clean?

Brushing
Wet mopping

Grey Anti-fatigue Mats:

Stock number 1858412 - AF060003 – weight 40 kg
Stock number 1858434 - AF060002 – weight 3.27 kg
Stock number 1934566 – AF060001 - weight 1.34 kg

Black Anti-fatigue Mats:

Stock number 1934544 – AF010001 – weight 1.31 kg
Stock number 1935913 – AF010003 – weight 40 kg
Stock number 1935929 - AF010002 – weight 3.27 kg

Supplied with

Standards

Slip Resistance EN 13552 (category R10), Fire Tested to DIN 54332 (B2) part of DIN 4102

Stock information temporarily unavailable.

P.O.A.

Coba Europe Orthomat® Standard PVC Foam Anti-Fatigue Mat, 0.9m x 18.3m x 9.5mm

P.O.A.

Coba Europe Orthomat® Standard PVC Foam Anti-Fatigue Mat, 0.9m x 18.3m x 9.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

18.3m

Thickness

9.5mm

Width

0.9m

Anti-Slip

Yes

Mat Material

PVC Foam

Surface Type

Pebbled

Product Format

Roll

Range

Orthomat® Standard

Oil Resistant

No

Environment Types

Dry

Colour

Black

Chemical Resistant

No

Product details

Orthomat Standard Anti-fatigue Mats

Orthomat is an anti-fatigue mat, made from PVC foam available as a standard anti-fatigue floor mat with a pebble textured surface. The anti-fatigue floor mats are excellent for light to medium use and for dry indoor use. A loose lay anti-fatigue matting, easy to clean, with a tread height of 9 mm.

Features and Benefits:

Loose lay floor mat
Anti-fatigue - Orthomat
Made from Virgin closed cell PVC Foam
Suitable for dry indoor environments
Low to medium traffic
Slip resistant - tested
Fire safety tested
2 colour options available
Pebble textured surface
Pile height 9 mm
Temperature range 0°C to +60°C
Insulated against cold floor surfaces
Easy to clean

Applications:

Dry areas
Production lines
Assembly areas
Packing stations
Work bench areas

Chemical Resistant To?

Chemicals
Alkalis
General industrial chemicals
Alcohols
Aliphatic hydrocarbons
Oil
Grease (must be correctly cleaned)
Weak acid
Strong mineral acids

Does Not Resist:

Organic solvents
Ketones
Esters
Aromatic hydrocarbons

Standard Resistance?

Slip protection EN 13552 category R10
Flame resistant DIN 54332(B2) – part of DIN 4102

How to Clean?

Brushing
Wet mopping

Grey Anti-fatigue Mats:

Stock number 1858412 - AF060003 – weight 40 kg
Stock number 1858434 - AF060002 – weight 3.27 kg
Stock number 1934566 – AF060001 - weight 1.34 kg

Black Anti-fatigue Mats:

Stock number 1934544 – AF010001 – weight 1.31 kg
Stock number 1935913 – AF010003 – weight 40 kg
Stock number 1935929 - AF010002 – weight 3.27 kg

Supplied with

Standards

Slip Resistance EN 13552 (category R10), Fire Tested to DIN 54332 (B2) part of DIN 4102