Technical documents
Specifications
Brand
Coba EuropeLength
3m
Thickness
9.5mm
Width
0.9m
Anti-Slip
Yes
Mat Material
PVC Foam
Surface Type
Solid
Product Format
Roll
Range
Orthomat
Range
Orthomat® Standard
Oil Resistant
No
Environment Types
Dry
Colour
Black
Colour
Black/Yellow
Chemical Resistant
No
Country of Origin
China
Product details
Orthomat Safety Anti-Fatigue Mat
Orthomat Safety anti-fatigue mat is a loose lay anti-fatigue matting, easy to clean, made from anti-slip PVC foam. The anti-fatigue mat protects you from cold floors and is best suited for working in dry environments. A textured pebble effect surface finish, black mat with yellow safety border, with a single layer foam complete this safety anti-fatigue floor mat.
Features and Benefits:
Safety Orthomat
Loose lay floor mat
Textured pebble effect surface
Bevelled Edge – safety border in yellow
Anti-fatigue
Slip resistant tested
Fire tested
Made from Virgin closed cell PVC foam
Suitable for dry environments
Pile height 9 mm
Temperature range 0°C to +60°C
Insulated against cold floor surfaces
Easy to clean
Applications:
Dry areas
Production lines
Assembly areas
Packing stations
Workbench areas
Chemical Resistant To?
Alkalis
General industrial chemicals
Alcohol
Hydrocarbons
Oils and grease (must be cleaned correctly)
Weak acids
Strong mineral acids
How to Clean?
Brushing
Mop the surface
Safety:
Conforms to Slip Resistance Test EN 13552 (Category R10)
Fire Tested to DIN 53442 (BS) part of DIN 4102
Yellow edged safety border
Standards
Slip Resistance Test EN13552 (Category R10), Fire tested to DIN54332 (B2) part of DIN4102
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Coba EuropeLength
3m
Thickness
9.5mm
Width
0.9m
Anti-Slip
Yes
Mat Material
PVC Foam
Surface Type
Solid
Product Format
Roll
Range
Orthomat
Range
Orthomat® Standard
Oil Resistant
No
Environment Types
Dry
Colour
Black
Colour
Black/Yellow
Chemical Resistant
No
Country of Origin
China
Product details
Orthomat Safety Anti-Fatigue Mat
Orthomat Safety anti-fatigue mat is a loose lay anti-fatigue matting, easy to clean, made from anti-slip PVC foam. The anti-fatigue mat protects you from cold floors and is best suited for working in dry environments. A textured pebble effect surface finish, black mat with yellow safety border, with a single layer foam complete this safety anti-fatigue floor mat.
Features and Benefits:
Safety Orthomat
Loose lay floor mat
Textured pebble effect surface
Bevelled Edge – safety border in yellow
Anti-fatigue
Slip resistant tested
Fire tested
Made from Virgin closed cell PVC foam
Suitable for dry environments
Pile height 9 mm
Temperature range 0°C to +60°C
Insulated against cold floor surfaces
Easy to clean
Applications:
Dry areas
Production lines
Assembly areas
Packing stations
Workbench areas
Chemical Resistant To?
Alkalis
General industrial chemicals
Alcohol
Hydrocarbons
Oils and grease (must be cleaned correctly)
Weak acids
Strong mineral acids
How to Clean?
Brushing
Mop the surface
Safety:
Conforms to Slip Resistance Test EN 13552 (Category R10)
Fire Tested to DIN 53442 (BS) part of DIN 4102
Yellow edged safety border
Standards
Slip Resistance Test EN13552 (Category R10), Fire tested to DIN54332 (B2) part of DIN4102