Coba Europe Blue Anti-Slip PVC Mat, Cross Ribbed Finish 5m x 0.6m x 12mm

RS Stock No.: 237-1534Brand: Coba EuropeManufacturers Part No.: CO020605
brand-logo
View all in Anti-Slip Floor Mats

Technical documents

Specifications

Type

Mat

Material

PVC

Self-Adhesive

No

Surface Type

Cross Ribbed

Range

COBAmat Light

Quantity Per Package

1

Colour

Blue

Product Format

Mats, Roll

Length

5m

Width

0.6m

Thickness

12mm

Country of Origin

United Kingdom

Product details

Cobamat Light Duty

Non-slip surface
Hole size 30mm x 30mm
Cross ribbed in both directions for added grip
Resistant to mild acids and alkalis
Applications: Any industrial area where swarf is present
Protects staff from fatigue in situations where they need to stand for long periods of time and insulates them from cold concrete floors
Fire tested to DIN 54332 (B2)

Stock information temporarily unavailable.

P.O.A.

Coba Europe Blue Anti-Slip PVC Mat, Cross Ribbed Finish 5m x 0.6m x 12mm

P.O.A.

Coba Europe Blue Anti-Slip PVC Mat, Cross Ribbed Finish 5m x 0.6m x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Mat

Material

PVC

Self-Adhesive

No

Surface Type

Cross Ribbed

Range

COBAmat Light

Quantity Per Package

1

Colour

Blue

Product Format

Mats, Roll

Length

5m

Width

0.6m

Thickness

12mm

Country of Origin

United Kingdom

Product details

Cobamat Light Duty

Non-slip surface
Hole size 30mm x 30mm
Cross ribbed in both directions for added grip
Resistant to mild acids and alkalis
Applications: Any industrial area where swarf is present
Protects staff from fatigue in situations where they need to stand for long periods of time and insulates them from cold concrete floors
Fire tested to DIN 54332 (B2)