Coba Europe Deckplate Anti-Static Vinyl Anti Static Mat, 0.6m x 0.9m x 14mm

RS Stock No.: 197-4303Brand: Coba EuropeManufacturers Part No.: DPS010609
brand-logo
View all in Anti-Fatigue Mats

Technical documents

Specifications

Length

0.9m

Thickness

14mm

Width

0.6m

Anti-Slip

Yes

Mat Material

Vinyl

Surface Type

Diamond Pattern

Product Format

Individual

Range

Deckplate Anti-Static

Oil Resistant

No

Colour

Black

Chemical Resistant

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Coba Europe Deckplate Anti-Static Vinyl Anti Static Mat, 0.6m x 0.9m x 14mm

P.O.A.

Coba Europe Deckplate Anti-Static Vinyl Anti Static Mat, 0.6m x 0.9m x 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

0.9m

Thickness

14mm

Width

0.6m

Anti-Slip

Yes

Mat Material

Vinyl

Surface Type

Diamond Pattern

Product Format

Individual

Range

Deckplate Anti-Static

Oil Resistant

No

Colour

Black

Chemical Resistant

Yes

Country of Origin

China