Coba Europe Entramat, Entrance Mat, Cross Ribbed, Indoor, Outdoor Use, Black, 0.6m 1.2m 12mm

RS Stock No.: 862-454Brand: Coba EuropeManufacturers Part No.: ES010101
brand-logo
View all in Entrance Mats

Technical documents

Specifications

Length

1.2m

Width

0.6m

Indoor/Outdoor

Indoor, Outdoor

Surface Type

Cross Ribbed

Colour

Black

Range

Entramat

Mat Material

PVC

Thickness

12mm

Anti-Slip

No

Application

Entrance Areas

Country of Origin

United Kingdom

Product details

Entramat Door Mat for Indoors and Outdoors

Entramat is a high-quality standard door mat made from flexible PVC designed for outdoor use plus can be used indoors. The door mat has a cross ribbed open lattice surface enabling you to scrape debris and dirt from footwear and the open holes catch any debris. The Entramat ensures that you do not carry dirt into a clean environment with its excellent dirt scraper capabilities.

Features and Benefits:

Standard Entramat
High traffic
Outdoor use, can be used indoors
Cross ribbed surface
Open holes catch dirt and debris
Durable
Rugged
Scrape action
Loose lay, drop down
Temperature range of -20°C to +60°C
Easy to clean
Various sizes available

What is the Door Mat Manufactured From?

Interwoven flexible PVC extrusions
Open holes

Where Can I Use the Door Mat?

External use
Can be used internally
Use as a drop-down mat
Install on any surface
Doorways
Entrances

Door Mat Dimensions?

Total thickness 12 mm
Weight 5.3 Kg/m²

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Stock information temporarily unavailable.

P.O.A.

Coba Europe Entramat, Entrance Mat, Cross Ribbed, Indoor, Outdoor Use, Black, 0.6m 1.2m 12mm

P.O.A.

Coba Europe Entramat, Entrance Mat, Cross Ribbed, Indoor, Outdoor Use, Black, 0.6m 1.2m 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

1.2m

Width

0.6m

Indoor/Outdoor

Indoor, Outdoor

Surface Type

Cross Ribbed

Colour

Black

Range

Entramat

Mat Material

PVC

Thickness

12mm

Anti-Slip

No

Application

Entrance Areas

Country of Origin

United Kingdom

Product details

Entramat Door Mat for Indoors and Outdoors

Entramat is a high-quality standard door mat made from flexible PVC designed for outdoor use plus can be used indoors. The door mat has a cross ribbed open lattice surface enabling you to scrape debris and dirt from footwear and the open holes catch any debris. The Entramat ensures that you do not carry dirt into a clean environment with its excellent dirt scraper capabilities.

Features and Benefits:

Standard Entramat
High traffic
Outdoor use, can be used indoors
Cross ribbed surface
Open holes catch dirt and debris
Durable
Rugged
Scrape action
Loose lay, drop down
Temperature range of -20°C to +60°C
Easy to clean
Various sizes available

What is the Door Mat Manufactured From?

Interwoven flexible PVC extrusions
Open holes

Where Can I Use the Door Mat?

External use
Can be used internally
Use as a drop-down mat
Install on any surface
Doorways
Entrances

Door Mat Dimensions?

Total thickness 12 mm
Weight 5.3 Kg/m²

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.