Coba Europe Orthomat Premium PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 12.5mm

RS Stock No.: 418-1018Brand: Coba EuropeManufacturers Part No.: FF010002
brand-logo
View all in Anti-Fatigue Mats

Technical documents

Specifications

Length

1.5m

Thickness

12.5mm

Width

0.9m

Anti-Slip

Yes

Mat Material

PVC Foam

Surface Type

Solid

Product Format

Individual

Range

Orthomat Premium

Oil Resistant

No

Environment Types

Dry

Colour

Black

Chemical Resistant

No

Country of Origin

United States

Product details

Anti-Fatigue Plus Matting

A unique dual layered black anti-fatigue mat, thickness 12.5mm
Features a high density PVC top layer that offers greater durability
Low density bottom surface offers excellent fatigue relief properties
Anti-fatigue plus stimulates blood circulation and reduces stress in the lower back and leg muscles
Available in both mat and roll form

Stock information temporarily unavailable.

P.O.A.

Coba Europe Orthomat Premium PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 12.5mm

P.O.A.

Coba Europe Orthomat Premium PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 12.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

1.5m

Thickness

12.5mm

Width

0.9m

Anti-Slip

Yes

Mat Material

PVC Foam

Surface Type

Solid

Product Format

Individual

Range

Orthomat Premium

Oil Resistant

No

Environment Types

Dry

Colour

Black

Chemical Resistant

No

Country of Origin

United States

Product details

Anti-Fatigue Plus Matting

A unique dual layered black anti-fatigue mat, thickness 12.5mm
Features a high density PVC top layer that offers greater durability
Low density bottom surface offers excellent fatigue relief properties
Anti-fatigue plus stimulates blood circulation and reduces stress in the lower back and leg muscles
Available in both mat and roll form