SitePath Workplace Safety Matting, PVC 10m x 1m

RS Stock No.: 197-4310Brand: Coba EuropeManufacturers Part No.: SP070001
brand-logo
View all in Safety Mats

Technical documents

Specifications

Range

SitePath

Length

10m

Width

1m

Thickness

2mm

Mat Material

PVC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SitePath Workplace Safety Matting, PVC 10m x 1m

P.O.A.

SitePath Workplace Safety Matting, PVC 10m x 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

SitePath

Length

10m

Width

1m

Thickness

2mm

Mat Material

PVC

Country of Origin

China