Coba Europe Worksafe Rubber Anti-Fatigue Mat, 0.9m x 1.5m x 16mm

RS Stock No.: 261-1703Brand: Coba EuropeManufacturers Part No.: SW010001
brand-logo
View all in Anti-Fatigue Mats

Technical documents

Specifications

Length

1.5m

Thickness

16mm

Width

0.9m

Anti-Slip

Yes

Mat Material

Rubber

Surface Type

Textured

Product Format

Individual

Range

Worksafe

Oil Resistant

No

Environment Types

Dry, Wet

Colour

Black

Chemical Resistant

No

Product details

Work-Safe Multi-Functional Anti-Fatigue Floor Mat

Worksafe is a multi-functional anti-fatigue mat plus is also anti-slip made from a blend of SBR rubber and nitrile. The anti-fatigue mate is complete with an open textured surface to allow fluids. Oils and grease to drain away easily. A hard-wearing safety mat that is comfortable when standing for long periods and the ant-slip underneath keeps the mat in position. A moulded bevelled edge completes the anti-fatigue mat and reduces trip hazards.

Features and Benefits:

Worksafe floor mat
Loose lay
Open holes, textured surface – 22 mm holes
Moulded bevelled edge safety border
Anti-fatigue
Slip resistant
Made from SBR rubber and nitrile
Suitable for dry and wet environments
Pile height 12 mm
Temperature range-20°C to +160°C
Hard wearing
Comfortable to stand on for long periods
Mat colour is black
Easy to clean
Excellent drainage – debris falls through holes in surface
Silicone residue can be left on the mat

Applications:

Dry and wet areas
Workbenches
Work stations
Machine tooling bays
Welding bays

Weight:

1.31 kg

Chemical Resistant To?

Water
Mild Acids
Oil

How to Clean?

Pressure hose
Use mild detergent

Standards

Stock information temporarily unavailable.

P.O.A.

Coba Europe Worksafe Rubber Anti-Fatigue Mat, 0.9m x 1.5m x 16mm

P.O.A.

Coba Europe Worksafe Rubber Anti-Fatigue Mat, 0.9m x 1.5m x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

1.5m

Thickness

16mm

Width

0.9m

Anti-Slip

Yes

Mat Material

Rubber

Surface Type

Textured

Product Format

Individual

Range

Worksafe

Oil Resistant

No

Environment Types

Dry, Wet

Colour

Black

Chemical Resistant

No

Product details

Work-Safe Multi-Functional Anti-Fatigue Floor Mat

Worksafe is a multi-functional anti-fatigue mat plus is also anti-slip made from a blend of SBR rubber and nitrile. The anti-fatigue mate is complete with an open textured surface to allow fluids. Oils and grease to drain away easily. A hard-wearing safety mat that is comfortable when standing for long periods and the ant-slip underneath keeps the mat in position. A moulded bevelled edge completes the anti-fatigue mat and reduces trip hazards.

Features and Benefits:

Worksafe floor mat
Loose lay
Open holes, textured surface – 22 mm holes
Moulded bevelled edge safety border
Anti-fatigue
Slip resistant
Made from SBR rubber and nitrile
Suitable for dry and wet environments
Pile height 12 mm
Temperature range-20°C to +160°C
Hard wearing
Comfortable to stand on for long periods
Mat colour is black
Easy to clean
Excellent drainage – debris falls through holes in surface
Silicone residue can be left on the mat

Applications:

Dry and wet areas
Workbenches
Work stations
Machine tooling bays
Welding bays

Weight:

1.31 kg

Chemical Resistant To?

Water
Mild Acids
Oil

How to Clean?

Pressure hose
Use mild detergent

Standards