Technical documents
Specifications
Brand
Coba EuropeTape Type
Hazard Tape
Colour
Black/Yellow
Backing Material
PVC
Width
50mm
Length
33m
Tensile Strength
22N/cm
Elongation At Break
1.8
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
0°C
Country of Origin
Taiwan, Province Of China
P.O.A.
Coba Europe Black/Yellow PVC 33m Hazard Tape
1
P.O.A.
Coba Europe Black/Yellow PVC 33m Hazard Tape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Coba EuropeTape Type
Hazard Tape
Colour
Black/Yellow
Backing Material
PVC
Width
50mm
Length
33m
Tensile Strength
22N/cm
Elongation At Break
1.8
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
0°C
Country of Origin
Taiwan, Province Of China