Coba Europe Red Anti-Slip Flooring Mat 5m x 0.9m x 12mm

RS Stock No.: 193-4516Brand: COBAManufacturers Part No.: CE030905
brand-logo
View all in Anti-Slip Floor Mats

Technical documents

Specifications

Brand

COBA

Type

Matting

Surface Type

Anti-Slip

Quantity Per Package

1

Colour

Red

Thickness

12mm

Length

5m

Width

0.9m

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Coba Europe Red Anti-Slip Flooring Mat 5m x 0.9m x 12mm

P.O.A.

Coba Europe Red Anti-Slip Flooring Mat 5m x 0.9m x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

COBA

Type

Matting

Surface Type

Anti-Slip

Quantity Per Package

1

Colour

Red

Thickness

12mm

Length

5m

Width

0.9m

Country of Origin

United Kingdom