Coba Europe Clear Chair Mat x 0.9m, 1.2m x 2.5mm

RS Stock No.: 724-3591Brand: COBAManufacturers Part No.: CMC000001PCL
brand-logo
View all in Chair Mats

Technical documents

Specifications

Brand

COBA

Mat Shape

With Lip

Bottom Surface

Spiked

Length

1.2m

Thickness

2.5mm

Colour

Clear

Material

PC

Width

0.9m

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Coba Europe Clear Chair Mat x 0.9m, 1.2m x 2.5mm

P.O.A.

Coba Europe Clear Chair Mat x 0.9m, 1.2m x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

COBA

Mat Shape

With Lip

Bottom Surface

Spiked

Length

1.2m

Thickness

2.5mm

Colour

Clear

Material

PC

Width

0.9m

Country of Origin

Germany