Technical documents
Specifications
Brand
CodelockOperating Mechanism
Mechanical
Handle
Right Hand Lever
Material
Stainless Steel
Housing Dimensions
177 x 48mm
Housing Length
177mm
Housing Width
48mm
Maximum Door Thickness
60mm
Minimum Door Thickness
35mm
Product details
Codelocks with Lever Handles
Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
The door locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.
Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
CodelockOperating Mechanism
Mechanical
Handle
Right Hand Lever
Material
Stainless Steel
Housing Dimensions
177 x 48mm
Housing Length
177mm
Housing Width
48mm
Maximum Door Thickness
60mm
Minimum Door Thickness
35mm
Product details
Codelocks with Lever Handles
Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
The door locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.
Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.