Stainless Steel Mechanical Code Lock

RS Stock No.: 459-9425Brand: CodelockManufacturers Part No.: 525 SS
brand-logo
View all in Code Locks

Technical documents

Specifications

Operating Mechanism

Mechanical

Handle

Right Hand Lever

Material

Stainless Steel

Housing Dimensions

177 x 48mm

Housing Length

177mm

Housing Width

48mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Country of Origin

China

Product details

Codelocks with Lever Handles

Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
The door locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.
Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stainless Steel Mechanical Code Lock

P.O.A.

Stainless Steel Mechanical Code Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Operating Mechanism

Mechanical

Handle

Right Hand Lever

Material

Stainless Steel

Housing Dimensions

177 x 48mm

Housing Length

177mm

Housing Width

48mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Country of Origin

China

Product details

Codelocks with Lever Handles

Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
The door locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.
Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.

You may be interested in