Technical documents
Specifications
Brand
CodelockOperating Mechanism
Electronic
Handle
Left Hand Lever, Right Hand Lever
Finish
Brushed
Country of Origin
China
Product details
Codelock CL5500 Series
The Codelock CL5100 is an electronic keypad lock that offers you advanced programming and access methods.
The codelock can be operated using a valid code, a card or by using your blue tooth compatible smartphone simply by downloading the K3 connect app. You can also set the digital lock to code free for a period to allow anyone access without them needing a code.
Features and Benefits
Uses advanced programming
Stay in control easily
Easy to audit who and when the lock is used
Outside lever turns freely without operating the latch bolt
No need for WiFi connection
Low battery warning
Supports up to 350 users
Typical Applications
Use the CL5100 in any area that has a lot of traffic and access is restricted such as in offices, factories and commercial buildings.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CodelockOperating Mechanism
Electronic
Handle
Left Hand Lever, Right Hand Lever
Finish
Brushed
Country of Origin
China
Product details
Codelock CL5500 Series
The Codelock CL5100 is an electronic keypad lock that offers you advanced programming and access methods.
The codelock can be operated using a valid code, a card or by using your blue tooth compatible smartphone simply by downloading the K3 connect app. You can also set the digital lock to code free for a period to allow anyone access without them needing a code.
Features and Benefits
Uses advanced programming
Stay in control easily
Easy to audit who and when the lock is used
Outside lever turns freely without operating the latch bolt
No need for WiFi connection
Low battery warning
Supports up to 350 users
Typical Applications
Use the CL5100 in any area that has a lot of traffic and access is restricted such as in offices, factories and commercial buildings.