Technical documents
Specifications
Brand
CodelockOperating Mechanism
Mechanical
Handle
Knob
Material
Brass
Finish
Polished
Housing Dimensions
141 x 41mm
Housing Length
141mm
Housing Width
41mm
Maximum Door Thickness
60mm
Minimum Door Thickness
35mm
Country of Origin
China
Product details
CL2255BS - Entry Level Electronic Tubular Mortice Latch
Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
If there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
CodelockOperating Mechanism
Mechanical
Handle
Knob
Material
Brass
Finish
Polished
Housing Dimensions
141 x 41mm
Housing Length
141mm
Housing Width
41mm
Maximum Door Thickness
60mm
Minimum Door Thickness
35mm
Country of Origin
China
Product details
CL2255BS - Entry Level Electronic Tubular Mortice Latch
Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
If there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.
