Cofra NUMA S2 FO SR White Non Metal Toe Capped Unisex Safety Boots, UK 10, EU 44

RS Stock No.: 234-8054Brand: CofraManufacturers Part No.: 10150-N00
View all in Safety Boots

Technical documents

Specifications

Brand

Cofra

Series

NUMA S2 FO SR

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

White

Safety Toe Type

Non Metal

ESD Safe

No

Shoe Size JP/CN

28.5

Stock information temporarily unavailable.

P.O.A.

Cofra NUMA S2 FO SR White Non Metal Toe Capped Unisex Safety Boots, UK 10, EU 44

P.O.A.

Cofra NUMA S2 FO SR White Non Metal Toe Capped Unisex Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cofra

Series

NUMA S2 FO SR

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

White

Safety Toe Type

Non Metal

ESD Safe

No

Shoe Size JP/CN

28.5