Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cofra NEW ELECTRICAL Black Non Metallic Toe Capped Unisex Safety Boot, UK 11, EU 46

RS Stock No.: 268-2154Brand: CofraManufacturers Part No.: 26820-N00
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Cofra

Series

NEW ELECTRICAL SRC

Series

NEW ELECTRICAL

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Non Metallic

ESD Safe

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Cofra NEW ELECTRICAL Black Non Metallic Toe Capped Unisex Safety Boot, UK 11, EU 46

P.O.A.

Cofra NEW ELECTRICAL Black Non Metallic Toe Capped Unisex Safety Boot, UK 11, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cofra

Series

NEW ELECTRICAL SRC

Series

NEW ELECTRICAL

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Non Metallic

ESD Safe

No

Country of Origin

China