Cofrel Access Control Door Strike GSAPL, 300 (ac) mA, 400 (dc) mA
Technical documents
Specifications
Product details
Standard and two-operation electric striker plates
Universal electric striker plates, double lock adjustment for flush-fit models and single lock adjustment for surface mount models.
These are reversible and can be used for all installations, regardless of the door opening direction.
Standard strikers only remain unlocked while there is power.
Two-operation strikers are fitted with a built-in device to release the striker via a single electrical pulse. Only opening and closing the door will relock the striker.
Ingersoll Rand: Locking Devices
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
Standard and two-operation electric striker plates
Universal electric striker plates, double lock adjustment for flush-fit models and single lock adjustment for surface mount models.
These are reversible and can be used for all installations, regardless of the door opening direction.
Standard strikers only remain unlocked while there is power.
Two-operation strikers are fitted with a built-in device to release the striker via a single electrical pulse. Only opening and closing the door will relock the striker.