Coil Illuminated Magnifier, 9X x Magnification, 45mm Diameter
Technical documents
Specifications
Brand
CoilMagnification Power
9X
Magnifier Type
Magnifying Glass with Light
Optical Power
32dioptre
Lens Diameter
45mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
AA
Type
Pocket Magnifier with Integral Handle
Country of Origin
United Kingdom
Product details
Pocket Magnifier With Integral Handle
An illuminated magnifier with integral battery compartment/handle and magnification lens.
Compact, lightweight magnifier which can be comfortably stored in the pocket
Bi-Aspheric lens for optimum performance
45mm diameter lens aperture
Ergonomic, easy to operate switch (left or right handed)
Each magnifier is supplied with a storage pouch and requires two "AA" batteries.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CoilMagnification Power
9X
Magnifier Type
Magnifying Glass with Light
Optical Power
32dioptre
Lens Diameter
45mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
AA
Type
Pocket Magnifier with Integral Handle
Country of Origin
United Kingdom
Product details
Pocket Magnifier With Integral Handle
An illuminated magnifier with integral battery compartment/handle and magnification lens.
Compact, lightweight magnifier which can be comfortably stored in the pocket
Bi-Aspheric lens for optimum performance
45mm diameter lens aperture
Ergonomic, easy to operate switch (left or right handed)
Each magnifier is supplied with a storage pouch and requires two "AA" batteries.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.