Technical documents
Specifications
Brand
Colder ProductsThread Size
3/8in
Hose Connector Type
Threaded Coupling
Body Material
PP
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Thread Standard
NPT
Maximum Working Pressure
4.2 bar
Country of Origin
United States
Product details
Coupling Body Male Thread
Fitted with shut-off valve
CPC Polypropylene Couplings
Stock information temporarily unavailable.
P.O.A.
Colder Products Hose Connector, Straight Threaded Coupling, NPT 3/8in, 4.2 bar
1
P.O.A.
Colder Products Hose Connector, Straight Threaded Coupling, NPT 3/8in, 4.2 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 29 | P.O.A. |
30+ | P.O.A. |
Technical documents
Specifications
Brand
Colder ProductsThread Size
3/8in
Hose Connector Type
Threaded Coupling
Body Material
PP
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Thread Standard
NPT
Maximum Working Pressure
4.2 bar
Country of Origin
United States
Product details
Coupling Body Male Thread
Fitted with shut-off valve