Colder Products Hose Connector, Straight Hose Tail Coupling 3/8in ID, 4.2 bar

RS Stock No.: 179-5046Brand: Colder ProductsManufacturers Part No.: HFCD17612
brand-logo
View all in Hose Connectors

Technical documents

Specifications

Hose Inner Diameter

3/8in

Hose Connector Type

Hose Tail Coupling

Body Material

PP

Connector Gender

Female

Valved

Yes

Coupling Connector Direction

Straight

Maximum Working Pressure

4.2 bar

Country of Origin

United States

Product details

In-Line Hose Barb Coupling

Fitted with shut-off valve

Stock information temporarily unavailable.

P.O.A.

Colder Products Hose Connector, Straight Hose Tail Coupling 3/8in ID, 4.2 bar

P.O.A.

Colder Products Hose Connector, Straight Hose Tail Coupling 3/8in ID, 4.2 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 29P.O.A.
30+P.O.A.

Technical documents

Specifications

Hose Inner Diameter

3/8in

Hose Connector Type

Hose Tail Coupling

Body Material

PP

Connector Gender

Female

Valved

Yes

Coupling Connector Direction

Straight

Maximum Working Pressure

4.2 bar

Country of Origin

United States

Product details

In-Line Hose Barb Coupling

Fitted with shut-off valve