Technical documents
Specifications
Brand
Colder ProductsThread Size
1/4in
Hose Connector Type
Threaded Coupling
Body Material
Brass
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Thread Standard
BSPT
Maximum Working Pressure
17.3 bar
Country of Origin
United States
Product details
Coupling Body Male Pipe Thread
CPC Chrome Plated Brass Couplings
Rugged metallic material excellent for higher pressures, commonly used in instrumentation, water lines, ink transfer, air and vacuum line applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Colder ProductsThread Size
1/4in
Hose Connector Type
Threaded Coupling
Body Material
Brass
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Thread Standard
BSPT
Maximum Working Pressure
17.3 bar
Country of Origin
United States
Product details
Coupling Body Male Pipe Thread
CPC Chrome Plated Brass Couplings
Rugged metallic material excellent for higher pressures, commonly used in instrumentation, water lines, ink transfer, air and vacuum line applications.