Technical documents
Specifications
Brand
Colder ProductsThread Size
3/8in
Hose Connector Type
Threaded Coupling
Body Material
Acetal
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Thread Standard
BSPT
Series
PLC
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Body Male Pipe Thread
Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.
Clicks When Connected
One Hand Connect and Disconnect
Fewer Leak Points
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 29 | P.O.A. |
30+ | P.O.A. |
Technical documents
Specifications
Brand
Colder ProductsThread Size
3/8in
Hose Connector Type
Threaded Coupling
Body Material
Acetal
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Thread Standard
BSPT
Series
PLC
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Body Male Pipe Thread
Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.
Clicks When Connected
One Hand Connect and Disconnect
Fewer Leak Points
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.