Technical documents
Specifications
Brand
Colder ProductsHose Inner Diameter
1/4in
Hose Connector Type
Hose Tail Coupling
Body Material
Acetal
Valved
Yes
Coupling Connector Direction
Straight
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Body Panel Mount Hose Barb
These couplings cover a wide variety of applications and give assurance of a reliable connection.
One Hand Connect / Disconnect
Clicks When Connected
Fewer Leaks
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 29 | P.O.A. |
30+ | P.O.A. |
Technical documents
Specifications
Brand
Colder ProductsHose Inner Diameter
1/4in
Hose Connector Type
Hose Tail Coupling
Body Material
Acetal
Valved
Yes
Coupling Connector Direction
Straight
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Body Panel Mount Hose Barb
These couplings cover a wide variety of applications and give assurance of a reliable connection.
One Hand Connect / Disconnect
Clicks When Connected
Fewer Leaks
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.