Technical documents
Specifications
Brand
Colder ProductsHose Inner Diameter
1/8in
Hose Connector Type
Hose Tail Coupling
Body Material
Acetal
Valved
Yes
Coupling Connector Direction
Elbow
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Insert Elbow Hose Barb
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 29 | P.O.A. |
30+ | P.O.A. |
Technical documents
Specifications
Brand
Colder ProductsHose Inner Diameter
1/8in
Hose Connector Type
Hose Tail Coupling
Body Material
Acetal
Valved
Yes
Coupling Connector Direction
Elbow
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Insert Elbow Hose Barb
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.