COMAIR ROTRON Centrifugal Fan, 115 V ac, 37.4m³/h, AC Operation, 120.4 x 120.4 x 40.6mm

RS Stock No.: 313-3793Brand: COMAIR ROTRONManufacturers Part No.: BT2B1
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

115 V ac

Blower Type

Blower

AC or DC Operation

AC

Air Flow

37.4m³/h

Height

120.4mm

Width

120.4mm

Depth

40.6mm

Dimensions

120.4 x 120.4 x 40.6mm

Fan Speed

2700rpm

Noise Level

49.6dB

Bearing Type

Ball

Mounting Hole Spacing

104.9 x 101.9mm

Commutation Type

Electronic

Direction of Curve

Radial

Sensor Output Type

Tachometer

Mounting Hole Diameter

3.56mm

Vertical Hole Spacing

104.9mm

Horizontal Hole Spacing

101.9mm

Stock information temporarily unavailable.

P.O.A.

COMAIR ROTRON Centrifugal Fan, 115 V ac, 37.4m³/h, AC Operation, 120.4 x 120.4 x 40.6mm

P.O.A.

COMAIR ROTRON Centrifugal Fan, 115 V ac, 37.4m³/h, AC Operation, 120.4 x 120.4 x 40.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

115 V ac

Blower Type

Blower

AC or DC Operation

AC

Air Flow

37.4m³/h

Height

120.4mm

Width

120.4mm

Depth

40.6mm

Dimensions

120.4 x 120.4 x 40.6mm

Fan Speed

2700rpm

Noise Level

49.6dB

Bearing Type

Ball

Mounting Hole Spacing

104.9 x 101.9mm

Commutation Type

Electronic

Direction of Curve

Radial

Sensor Output Type

Tachometer

Mounting Hole Diameter

3.56mm

Vertical Hole Spacing

104.9mm

Horizontal Hole Spacing

101.9mm