Ball bearing axial fan, 32.7cu.m/h 24Vdc
Technical documents
Specifications
Brand
COMAIR ROTRONSupply Voltage
24 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
3.4W
Maximum Current
140mA
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
32.73m³/h
Noise Level
26.1dB
Fan Speed
4000rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
Stock information temporarily unavailable.
P.O.A.
Ball bearing axial fan, 32.7cu.m/h 24Vdc
1
P.O.A.
Ball bearing axial fan, 32.7cu.m/h 24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
COMAIR ROTRONSupply Voltage
24 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
3.4W
Maximum Current
140mA
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
32.73m³/h
Noise Level
26.1dB
Fan Speed
4000rpm
Sensor Output Type
Open Collector
Bearing Type
Ball