Square tube-axial fan,255.6cu.m/h 24Vdc
Technical documents
Specifications
Brand
COMAIR ROTRONSupply Voltage
24 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
15W
Maximum Current
630mA
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
255m³/h
Noise Level
53.6dB
Fan Speed
3200rpm
Bearing Type
Ball
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Square tube-axial fan,255.6cu.m/h 24Vdc
1
P.O.A.
Square tube-axial fan,255.6cu.m/h 24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
COMAIR ROTRONSupply Voltage
24 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
15W
Maximum Current
630mA
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
255m³/h
Noise Level
53.6dB
Fan Speed
3200rpm
Bearing Type
Ball
You may be interested in