COMAIR ROTRON Enviro Series Axial Fan, 24 V dc, DC Operation, 399m³/h, 24W, 1A Max, 171.4 x 50mm

RS Stock No.: 712-5222Brand: COMAIR ROTRONManufacturers Part No.: PQ24B7-E2 19039032A
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

24W

Maximum Current

1A

Depth

50mm

Dimensions

171.4 x 50mm

Air Flow

399m³/h

Noise Level

51.2dB

Fan Speed

3350rpm

Sensor Output Type

Voltage Output

Bearing Type

Ball

Country of Origin

China

Product details

Comair Rotron DC Environmentally Protected Fans

Comair Rotron DC environmentally protected fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC environmentally protected fans are ideal for use in harsher environments, featuring a 'Type 2 Environmental' coating to protect against water spray, salt water and salt fog whilst being fungus resistant. Comair Rotron DC environmentally protected fans include an electronically commutated motor with locked rotor and reverse polarity protection.

Black construction
Storage temperature -40 → +85 °C

Approvals

UL, CSA, TUV

Stock information temporarily unavailable.

P.O.A.

COMAIR ROTRON Enviro Series Axial Fan, 24 V dc, DC Operation, 399m³/h, 24W, 1A Max, 171.4 x 50mm

P.O.A.

COMAIR ROTRON Enviro Series Axial Fan, 24 V dc, DC Operation, 399m³/h, 24W, 1A Max, 171.4 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

24W

Maximum Current

1A

Depth

50mm

Dimensions

171.4 x 50mm

Air Flow

399m³/h

Noise Level

51.2dB

Fan Speed

3350rpm

Sensor Output Type

Voltage Output

Bearing Type

Ball

Country of Origin

China

Product details

Comair Rotron DC Environmentally Protected Fans

Comair Rotron DC environmentally protected fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC environmentally protected fans are ideal for use in harsher environments, featuring a 'Type 2 Environmental' coating to protect against water spray, salt water and salt fog whilst being fungus resistant. Comair Rotron DC environmentally protected fans include an electronically commutated motor with locked rotor and reverse polarity protection.

Black construction
Storage temperature -40 → +85 °C

Approvals

UL, CSA, TUV