Technical documents
Specifications
Brand
COMAIR ROTRONSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
6.7W
Width
71.42mm
Depth
32mm
Maximum Current
260mA
Air Flow
76.5m³/h
Dimensions
80 x 71.42 x 32mm
Noise Level
51.5dB
Fan Speed
4700rpm
Bearing Type
Ball
Country of Origin
China
You may be interested in
ebm-papst 8300 Series Axial Fan, 24 V dc, DC Operation, 67m³/h, 4.3W, 80 x 80 x 32mmBrand: ebm-papst
P.O.A.Each (ex VAT)
P.O.A.
COMAIR ROTRON Sprint Series Axial Fan, 24 V dc, DC Operation, 76.5m³/h, 6.7W, 260mA Max, 80 x 71.42 x 32mm
1
P.O.A.
COMAIR ROTRON Sprint Series Axial Fan, 24 V dc, DC Operation, 76.5m³/h, 6.7W, 260mA Max, 80 x 71.42 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ebm-papst 8300 Series Axial Fan, 24 V dc, DC Operation, 67m³/h, 4.3W, 80 x 80 x 32mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
COMAIR ROTRONSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
6.7W
Width
71.42mm
Depth
32mm
Maximum Current
260mA
Air Flow
76.5m³/h
Dimensions
80 x 71.42 x 32mm
Noise Level
51.5dB
Fan Speed
4700rpm
Bearing Type
Ball
Country of Origin
China
You may be interested in
ebm-papst 8300 Series Axial Fan, 24 V dc, DC Operation, 67m³/h, 4.3W, 80 x 80 x 32mmBrand: ebm-papst
P.O.A.Each (ex VAT)
