Technical documents
Specifications
Brand
COMAIR ROTRONSupply Voltage
115 V ac
Height
175.51mm
AC or DC Operation
AC
Power Consumption
59W
Width
175.51mm
Depth
111.8mm
Maximum Current
490mA
Dimensions
176 x 176 x 112mm
Air Flow
561m³/h
Noise Level
65.4dB
Fan Speed
3350rpm
Bearing Type
Ball
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
COMAIR ROTRON Tarzan Series Axial Fan, 115 V ac, AC Operation, 561m³/h, 59W, 490mA Max, 176 x 176 x 112mm
1
P.O.A.
COMAIR ROTRON Tarzan Series Axial Fan, 115 V ac, AC Operation, 561m³/h, 59W, 490mA Max, 176 x 176 x 112mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
COMAIR ROTRONSupply Voltage
115 V ac
Height
175.51mm
AC or DC Operation
AC
Power Consumption
59W
Width
175.51mm
Depth
111.8mm
Maximum Current
490mA
Dimensions
176 x 176 x 112mm
Air Flow
561m³/h
Noise Level
65.4dB
Fan Speed
3350rpm
Bearing Type
Ball
Country of Origin
China