Comark C9505/IS Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 2.1bar

RS Stock No.: 312-1087Brand: ComarkManufacturers Part No.: C9505IS
brand-logo
View all in Manometers

Technical documents

Specifications

Brand

Comark

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

2.1bar

Minimum Pressure Measurement

-2.1bar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

C9505/IS

Intrinsically Safe

Yes

IP Rating

IP67

Battery Type

9V

Display Type

LCD

Overpressure Maximum

6200mbar

Hazardous Area Certification

ATEX

Width

83mm

Length

173mm

Dimensions

173 x 83 x 32mm

Minimum Operating Temperature

0°C

Height

32mm

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Comark C9505/IS Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 2.1bar

P.O.A.

Comark C9505/IS Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 2.1bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Comark

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

2.1bar

Minimum Pressure Measurement

-2.1bar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

C9505/IS

Intrinsically Safe

Yes

IP Rating

IP67

Battery Type

9V

Display Type

LCD

Overpressure Maximum

6200mbar

Hazardous Area Certification

ATEX

Width

83mm

Length

173mm

Dimensions

173 x 83 x 32mm

Minimum Operating Temperature

0°C

Height

32mm

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom