Technical documents
Specifications
Brand
ComarkBest Accuracy
±0.2 %
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
2.1bar
Minimum Pressure Measurement
-2.1bar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
C9555
Model Number (p)
C9555
Intrinsically Safe
Yes
IP Rating
IP67
Battery Type
9V
Display Type
LCD
Overpressure Maximum
6200mbar
Width
82mm
Length
175mm
Dimensions
175 x 82 x 32mm
Minimum Operating Temperature
0°C
Height
32mm
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
0 to 30//0 to 100 psi (IP67) Air Pressure Manometers
Both instruments feature a dust and waterproof case to IP67 and can measure positive or negative (vacuum) gauge single input or differential pressures.
Choice of nine displayed scales
Recording and display, in any scale, of max. and min. pressures
Hold facility
Adjustable zero
Transient reading averaging filter
Auto switch off
Accuracy at 23°C: ±0.2
Operating temperature range: 0 to 50°C
Humidity range: 10 to 90%
Dimensions (mm) 175 x 82 x 32, 255g incl. battery
Supplied with
1/8in. BSP pneumatic connectors, 0.6m tubing
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ComarkBest Accuracy
±0.2 %
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
2.1bar
Minimum Pressure Measurement
-2.1bar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
C9555
Model Number (p)
C9555
Intrinsically Safe
Yes
IP Rating
IP67
Battery Type
9V
Display Type
LCD
Overpressure Maximum
6200mbar
Width
82mm
Length
175mm
Dimensions
175 x 82 x 32mm
Minimum Operating Temperature
0°C
Height
32mm
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
0 to 30//0 to 100 psi (IP67) Air Pressure Manometers
Both instruments feature a dust and waterproof case to IP67 and can measure positive or negative (vacuum) gauge single input or differential pressures.
Choice of nine displayed scales
Recording and display, in any scale, of max. and min. pressures
Hold facility
Adjustable zero
Transient reading averaging filter
Auto switch off
Accuracy at 23°C: ±0.2
Operating temperature range: 0 to 50°C
Humidity range: 10 to 90%
Dimensions (mm) 175 x 82 x 32, 255g incl. battery
Supplied with
1/8in. BSP pneumatic connectors, 0.6m tubing