Technical documents
Specifications
Brand
ComarkModel Number
P125
Thermometer Type
Wired
Probe Type
Thermistor
Best Accuracy
±0.5 °C
Application
Food Industry
Number of Temperature Inputs
1
Product details
Pocketherm P125
Pocket sized food thermometer
LEDs for error free indication of frozen, chilled and cooked temperature
Large LCD for clear readings
Accuracy meets all food hygiene regulations
400 hours minimum battery life
Auto switch off for power saving
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ComarkModel Number
P125
Thermometer Type
Wired
Probe Type
Thermistor
Best Accuracy
±0.5 °C
Application
Food Industry
Number of Temperature Inputs
1
Product details
Pocketherm P125
Pocket sized food thermometer
LEDs for error free indication of frozen, chilled and cooked temperature
Large LCD for clear readings
Accuracy meets all food hygiene regulations
400 hours minimum battery life
Auto switch off for power saving