Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Comark PDT300 Pocket Digital Thermometer for Food Industry Use, +150°C Max, ±1 °C Accuracy

RS Stock No.: 288-6358Brand: ComarkManufacturers Part No.: PDT300C
brand-logo
View all in Digital Thermometers

Technical documents

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+150°C

Model Number

PDT300

Thermometer Type

Pocket

Best Accuracy

±1 °C

Application

Food Industry

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Comark PDT300 Pocket Digital Thermometer for Food Industry Use, +150°C Max, ±1 °C Accuracy

Calibration type

P.O.A.

Comark PDT300 Pocket Digital Thermometer for Food Industry Use, +150°C Max, ±1 °C Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+150°C

Model Number

PDT300

Thermometer Type

Pocket

Best Accuracy

±1 °C

Application

Food Industry

Country of Origin

Korea, Republic Of