Comatec Switching Power Supply, ORP.24.12, 12V dc, 2A, 24W, 1 Output

RS Stock No.: 891-9220Brand: ComatecManufacturers Part No.: ORP.24.12
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Comatec

Output Voltage

12V dc

Output Current

2A

Power Rating

24W

Number of Outputs

1

Depth

54mm

Series

ORP

Mounting Type

For Trunking Boxes

Minimum Temperature

-10°C

Weight

120g

Maximum Temperature

+50°C

Special Features

The Power Supplies of the ""OTTO” Range are made using The Latest Switching Technology

Output Voltage Adjustment Range

±5%

Ripple And Noise

550mV Pk-Pk

Country of Origin

Italy

Product details

Miniature PSUs for Trunking Boxes

Range of miniature power supplies for trunking boxes available in different options

OTF Series: Flat design with clamp connections
ORF Series: Flat design with wire connections
ORP Series: Potted design with wire connections

Switch Mode - Comatec

Stock information temporarily unavailable.

P.O.A.

Comatec Switching Power Supply, ORP.24.12, 12V dc, 2A, 24W, 1 Output

P.O.A.

Comatec Switching Power Supply, ORP.24.12, 12V dc, 2A, 24W, 1 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Comatec

Output Voltage

12V dc

Output Current

2A

Power Rating

24W

Number of Outputs

1

Depth

54mm

Series

ORP

Mounting Type

For Trunking Boxes

Minimum Temperature

-10°C

Weight

120g

Maximum Temperature

+50°C

Special Features

The Power Supplies of the ""OTTO” Range are made using The Latest Switching Technology

Output Voltage Adjustment Range

±5%

Ripple And Noise

550mV Pk-Pk

Country of Origin

Italy

Product details

Miniature PSUs for Trunking Boxes

Range of miniature power supplies for trunking boxes available in different options

OTF Series: Flat design with clamp connections
ORF Series: Flat design with wire connections
ORP Series: Potted design with wire connections

Switch Mode - Comatec