Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Comatec Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1A Output, 24W

RS Stock No.: 613-8842Brand: ComatecManufacturers Part No.: TBD2/AR.0100.24/E
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Comatec

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1A

Power Rating

24W

Dimensions

140 x 93 x 66.5mm

Width

93mm

Depth

66.5mm

Height

93mm

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Ripple And Noise

10mV Pk-Pk

MTBF

130000h

Load Regulation

±5%

Maximum Temperature

+40°C

Product details

TBD2 DIN rail linear regulated power supplies

The power supplies in the TBD2 range are designed for home automation applications, security systems and control cabinets.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.

Stock information temporarily unavailable.

P.O.A.

Comatec Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1A Output, 24W

P.O.A.

Comatec Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1A Output, 24W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Comatec

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1A

Power Rating

24W

Dimensions

140 x 93 x 66.5mm

Width

93mm

Depth

66.5mm

Height

93mm

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Ripple And Noise

10mV Pk-Pk

MTBF

130000h

Load Regulation

±5%

Maximum Temperature

+40°C

Product details

TBD2 DIN rail linear regulated power supplies

The power supplies in the TBD2 range are designed for home automation applications, security systems and control cabinets.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.