COMMSCOPE 5-555175 Series Male RJ11 Modular Plug Connector, Cable Mount, STP Shield

RS Stock No.: 782-0848Brand: COMMSCOPEManufacturers Part No.: 5-555175-3
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6P6C

Connector Type

Modular Plug

Shield Type

STP

Orientation

Straight

Length

9.78mm

Width

8.61mm

Depth

23.11mm

Series

5-555175

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Product details

Commescope Cat 3 Modular Cable Plug Assembly 6 and 4 Positions

A range of Cat 3 modular plug assemblies with UL 94V-2 polycarbonate housings and gold contacts. Part numbers 782-7748 and 782-0848 are available with nickel plated copper shielding. The Cat 3 modular plug assemblies have contact configurations for RJ11, RJ12, RJ14, RJ25 and RJ45. Suitable for oval or round cable types and solid or stranded wire.

Commscope Range

You may be interested in
RS PRO Male RJ11 Connector, Cable Mount Straight 6P6C -Way
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

COMMSCOPE 5-555175 Series Male RJ11 Modular Plug Connector, Cable Mount, STP Shield

P.O.A.

COMMSCOPE 5-555175 Series Male RJ11 Modular Plug Connector, Cable Mount, STP Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Male RJ11 Connector, Cable Mount Straight 6P6C -Way
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6P6C

Connector Type

Modular Plug

Shield Type

STP

Orientation

Straight

Length

9.78mm

Width

8.61mm

Depth

23.11mm

Series

5-555175

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Product details

Commescope Cat 3 Modular Cable Plug Assembly 6 and 4 Positions

A range of Cat 3 modular plug assemblies with UL 94V-2 polycarbonate housings and gold contacts. Part numbers 782-7748 and 782-0848 are available with nickel plated copper shielding. The Cat 3 modular plug assemblies have contact configurations for RJ11, RJ12, RJ14, RJ25 and RJ45. Suitable for oval or round cable types and solid or stranded wire.

Commscope Range

You may be interested in
RS PRO Male RJ11 Connector, Cable Mount Straight 6P6C -Way
P.O.A.Each (In a Pack of 100) (ex VAT)