Technical documents
Specifications
Brand
COMMSCOPEGender
Male
LAN Category
Cat3
Mounting Type
Cable Mount
Number Of Ways
4P4C
Connector Type
Modular Plug
Orientation
Straight
Length
7.72mm
Depth
13.47mm
Contact Material
Phosphor Bronze
PRICED TO CLEAR
Yes
Contact Plating
Gold over Nickel
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
COMMSCOPE Male RJ22 Modular Plug Connector, Cable Mount, Cat3
10
P.O.A.
COMMSCOPE Male RJ22 Modular Plug Connector, Cable Mount, Cat3
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 240 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
COMMSCOPEGender
Male
LAN Category
Cat3
Mounting Type
Cable Mount
Number Of Ways
4P4C
Connector Type
Modular Plug
Orientation
Straight
Length
7.72mm
Depth
13.47mm
Contact Material
Phosphor Bronze
PRICED TO CLEAR
Yes
Contact Plating
Gold over Nickel
Country of Origin
United States