Computronic Encapsulated Linear Power Supply, 230V ac Input, 5 V dc, ±12 V dc Output, 120 mA, 300 mA Output, 5W

RS Stock No.: 541-7453Brand: ComputronicManufacturers Part No.: 5W7218
brand-logo
View all in Linear Power Supplies

Technical documents

Specifications

Input Voltage

230V ac

Output Voltage

5 V dc, ±12 V dc

Output Current

120 mA, 300 mA

Embedded

Yes

Number of Outputs

3

Power Rating

5W

Length

89mm

Width

63.5mm

Depth

32mm

Mounting Type

Encapsulated

Load Regulation

±0.5%

Line Regulation

±0.5%

Ripple And Noise

2mV

Minimum Temperature

0°C

Weight

500g

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Computronic Encapsulated Linear Power Supply, 230V ac Input, 5 V dc, ±12 V dc Output, 120 mA, 300 mA Output, 5W

P.O.A.

Computronic Encapsulated Linear Power Supply, 230V ac Input, 5 V dc, ±12 V dc Output, 120 mA, 300 mA Output, 5W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Input Voltage

230V ac

Output Voltage

5 V dc, ±12 V dc

Output Current

120 mA, 300 mA

Embedded

Yes

Number of Outputs

3

Power Rating

5W

Length

89mm

Width

63.5mm

Depth

32mm

Mounting Type

Encapsulated

Load Regulation

±0.5%

Line Regulation

±0.5%

Ripple And Noise

2mV

Minimum Temperature

0°C

Weight

500g

Maximum Temperature

+40°C

Country of Origin

United Kingdom