Technical documents
Specifications
Brand
ComputronicInput Voltage
210 → 250V ac
Output Voltage
±12V dc
Output Current
250mA
Embedded
Yes
Number of Outputs
2
Power Rating
5W
Length
88.9mm
Width
63.5mm
Depth
31.8mm
Mounting Type
Encapsulated
Load Regulation
±0.1%
Line Regulation
±0.1%
Ripple And Noise
1mV ac
Minimum Temperature
0°C
Weight
500g
Maximum Temperature
+40°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ComputronicInput Voltage
210 → 250V ac
Output Voltage
±12V dc
Output Current
250mA
Embedded
Yes
Number of Outputs
2
Power Rating
5W
Length
88.9mm
Width
63.5mm
Depth
31.8mm
Mounting Type
Encapsulated
Load Regulation
±0.1%
Line Regulation
±0.1%
Ripple And Noise
1mV ac
Minimum Temperature
0°C
Weight
500g
Maximum Temperature
+40°C
Country of Origin
United Kingdom