Technical documents
Specifications
Brand
ComputronicType
Linear
Output Voltage
24V dc
Output Current
2A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Power Rating
48W
Width
85mm
Depth
125mm
Maximum Temperature
+40°C
Mounting Type
DIN Rail
Minimum Temperature
0°C
Ripple And Noise
12mV
Load Regulation
10mV
Country of Origin
United Kingdom
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Computronic Linear DIN Rail Panel Mount Power Supply ac Input, 24V dc dc Output, 2A Output, 48W
1
P.O.A.
Computronic Linear DIN Rail Panel Mount Power Supply ac Input, 24V dc dc Output, 2A Output, 48W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
ComputronicType
Linear
Output Voltage
24V dc
Output Current
2A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Power Rating
48W
Width
85mm
Depth
125mm
Maximum Temperature
+40°C
Mounting Type
DIN Rail
Minimum Temperature
0°C
Ripple And Noise
12mV
Load Regulation
10mV
Country of Origin
United Kingdom
You may be interested in