Technical documents
Specifications
Brand
CONECGender
Female
Contact Material
Copper Alloy
Wire Size
10 → 8 AWG
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Power
Maximum Contact Resistance
1mΩ
Contact Size
5.8mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 100) (ex VAT)
CONEC size 5.8mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power, 10 → 8 AWG
100
P.O.A.
Each (In a Bag of 100) (ex VAT)
CONEC size 5.8mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power, 10 → 8 AWG
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CONECGender
Female
Contact Material
Copper Alloy
Wire Size
10 → 8 AWG
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Power
Maximum Contact Resistance
1mΩ
Contact Size
5.8mm
Country of Origin
Czech Republic