CONEC 26 Way Through Hole D-sub Connector Plug, with Mounting Hole

RS Stock No.: 228-1019Brand: CONECManufacturers Part No.: 163X10179X
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

CONEC

Number Of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Mounting Hardware

Mounting Hole

Stock information temporarily unavailable.

P.O.A.

CONEC 26 Way Through Hole D-sub Connector Plug, with Mounting Hole

P.O.A.

CONEC 26 Way Through Hole D-sub Connector Plug, with Mounting Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CONEC

Number Of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Mounting Hardware

Mounting Hole